HLMP-4015
LED Bi-Color Green/Yellow 568nm/583nm 2-Pin T-1 3/4
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-4015
Secondary Manufacturer Part#: HLMP-4015
- RoHS 10 Compliant
- Tariff Charges
The T-1 3/4 HLMP-40xx and 2 mm by 5 mm rectangular HLMP-08xx are three leaded bicolor light sources designed for a variety of applications where dual state illumination is required in the same package. There are two LED chips, mounted on a central common cathode lead for maximum on-axis viewability. Colors between the two chips can be generated by independently pulse width modulating the LED chips.
- Two color operation
- Three leads with one common cathode
- Option of straight or spread leads configuration
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Green/Yellow | ||
| 570/585 nm | ||
| 20 mcd | ||
| Matte Tin | ||
| 5.08x5.08x8.3 mm | ||
| Circular | ||
| 250 | ||
| 20 mA | ||
| 3/2.6 V | ||
| 135 mW | ||
| Through Hole | ||
| Top Mount | ||
| -20 to 100 °C | ||
| 2T-1 3/4 | ||
| 568, 583 nm | ||
| 2 | ||
| 6.1 x 6.1 x 9.19 mm | ||
| 5 V | ||
| T-1 3/4 | ||
| Bi-Color | ||
| 65 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |