PDP SEO Portlet

HLMP-4000

Standard LED Green/Red 569/626nm 25mA 3-Pin T-1 3/4

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-4000
Secondary Manufacturer Part#: HLMP-4000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The T-1 3/4 HLMP-40xx and 2 mm by 5 mm rectangularHLMP-08xx are three leaded bicolor light sources designedfor a variety of applications where dual state illuminationis required in the same package. There are twoLED chips, mounted on a central common cathode leadfor maximum on-axis viewability. Colors between the twochips can be generated by independently pulse widthmodulating the LED chips.

  • Two color operation
  • Three leads with one common cathode
  • Option of straight or spread leads configuration

Technical Attributes

Find Similar Parts

Description Value
Green/Red
570/626 nm
4.2(Min)|2.1(Min) mcd
Matte Tin
5.08x5.08x8.3 mm
Circular
250
30 mA
3/2.6 V
135 mW
Through Hole
Top Mount
-20 to 100 °C
2T-1 3/4
568, 635 nm
2
6.1 x 6.1 x 9.19 mm
5 V
T-1 3/4
Bi-Color
65 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  7713.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1  
USD $:
2000+
$0.25443
4000+
$0.25314
8000+
$0.25186
16000+
$0.25058
32000+
$0.24929