PDP SEO Portlet

HLMP-4000-010

LED Bi-Color Green/Red 568nm/635nm 2-Pin T-1 3/4

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-4000-010
Secondary Manufacturer Part#: HLMP-4000#010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The T-1 3/4 HLMP-40xx and 2 mm by 5 mm rectangularHLMP-08xx are three leaded bicolor light sources designedfor a variety of applications where dual state illuminationis required in the same package. There are twoLED chips, mounted on a central common cathode leadfor maximum on-axis viewability. Colors between the twochips can be generated by independently pulse widthmodulating the LED chips.

  • Two color operation
  • Three leads with one common cathode
  • Option of straight or spread leads configuration

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:8000  Mult:2000  
USD $:
8000+
$0.62678
12000+
$0.60236
20000+
$0.57794
40000+
$0.55352
80000+
$0.54334