HLMP-4000-002
Manufacturer:Broadcom
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-4000-002
Secondary Manufacturer Part#: HLMP-4000#002
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Green/Red | ||
| 570/626 nm | ||
| 4.2(Min)|2.1(Min) mcd | ||
| Tin-Silver-Copper | ||
| 5.08x5.08x8.3 mm | ||
| Circular | ||
| 250 | ||
| 30 mA | ||
| 3/2.6 V | ||
| 135 mW | ||
| Through Hole | ||
| Top Mount | ||
| -20 to 100 °C | ||
| 3T-1 3/4 | ||
| 568, 635 nm | ||
| 3 | ||
| 6.1 x 6.1 x 9.19 mm | ||
| 5 V | ||
| T-1 3/4 | ||
| Bi-Color | ||
| 65 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |