HLMP-3962
LED, Green, Through Hole, T-1 3/4 (5mm), 10 mA, 2.1 V, 569 nm
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-3962
Secondary Manufacturer Part#: HLMP-3962
- RoHS 10 Compliant
- Tariff Charges
This family of T-13/4 tinted, diffused LED lamps iswidely used in general purpose indicator applications.Diffusants, tints, and optical design are balanced to yieldsuperior light output and wide viewing angles. Severalintensity choices are available in each color for increaseddesign flexibility.
- High intensity
- Choice of 4 bright colors
- High Efficiency Red
- Orange
- Yellow
- High Performance Green
- Popular T-13/4 diameter package
- Selected minimum intensities
- Wide viewing angle
- General purpose leads
- Reliable and rugged
- Available on tape and reel
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 250 | ||
| Through Hole | ||
| -40 to 100 °C | ||
| 6.1 x 6.1 x 9.19 mm | ||
| Uni-Color |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |