HLMP-3950
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-3950
Secondary Manufacturer Part#: HLMP-3950
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Green | ||
| 569 nm | ||
| 265 mcd | ||
| Matte Tin | ||
| GaP | ||
| 5.08x5.08x8.18 mm | ||
| Dome | ||
| 260 °C | ||
| 25 mA | ||
| 3 V | ||
| Through Hole | ||
| Top Mount | ||
| -20 to 100 to 100 °C | ||
| 2T-1 3/4 | ||
| 570 nm | ||
| 2 | ||
| 6.1 x 9.19 mm | ||
| 5 V | ||
| T-1 3/4 | ||
| Standard LED | ||
| 24 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |