PDP SEO Portlet

HLMP-3950-K0002

LED Uni-Color Green 565nm 2-Pin T-1 3/4 T/R

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-3950-K0002
Secondary Manufacturer Part#: HLMP-3950-K0002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These non-diffused lamps out-perform conventional LED lamps. By utilizing new higher intensity material, we achieve superior product performance. The HLMP-3950 Series Lamps are Gallium Phosphide green light emitting diodes.

  • Improved brightness
  • Improved color performance
  • Available in popular T-1 and T-1¾ packages
  • New sturdy leads
  • IC compatible/low current capability
  • Reliable and rugged
    • High Performance Green

Technical Attributes

Find Similar Parts

Description Value
Green
569 nm
Matte Tin
GaP
5.08x5.08x8.3 mm
Circular
250
3 V
Through Hole
Top Mount
-20 to 100 °C
2T-1 3/4
565 nm
2
6.1 x 6.1 x 9.19 mm
5 V
T-1 3/4
Uni-Color
24 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:19500  Mult:1300  
USD $:
19500+
$0.24267
39000+
$0.24144
78000+
$0.24022
156000+
$0.23899
312000+
$0.23777