HLMP-3750-L0002
LED, Red, Through Hole, 20 mA, 1.9 V, 626 nm
Manufacturer:Broadcom
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-3750-L0002
Secondary Manufacturer Part#: HLMP-3750-L0002
- RoHS 10 Compliant
- Tariff Charges
These non-diffused lamps out-perform conventionalLED lamps. By utilizing new higher intensity material, weachieve superior product performance.The HLMP-3750/-3390/-1340 Series Lamps are GalliumArsenide Phosphide on Gallium Phosphide red light emittingdiodes. The HLMP-3850/-3490/-1440 Series are GalliumArsenide Phosphide on Gallium Phosphide yellowlight emitting diodes. The HLMP-3950/3590/3960/1540/K640 Series Lamps are Gallium Phosphide green lightemitting diodes.
- Improved brightness
- Improved color performance
- Available in popular T-1 and T-13/4 packages
- New sturdy leads
- IC compatible/low current capability
- Reliable and rugged
- Choice of 3 bright colors
- High Efficiency Red
- High Brightness Yellow
- High Performance Green
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red | ||
| 626 nm | ||
| 125 mcd | ||
| Matte Tin | ||
| 5.08x5.08x8.3 mm | ||
| Circular | ||
| 250 | ||
| 2.6 V | ||
| Through Hole | ||
| Top Mount | ||
| -40 to 100 °C | ||
| 2T-1 3/4 | ||
| 635 nm | ||
| 2 | ||
| 6.1 x 6.1 x 9.19 mm | ||
| 5 V | ||
| T-1 3/4 | ||
| Uni-Color | ||
| 24 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |