PDP SEO Portlet

HLMP-3601

LED, Red, Through Hole, T-1 3/4 (5mm), 13 mA, 12 V, 626 nm

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-3601
Secondary Manufacturer Part#: HLMP-3601
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HLMP-3601 is a 5mm red LED Lamp with an integrated resistor and tinted/diffused lens, made of GaAsP on a GaAs substrate. The integral current limiting resistor allows the lamp to be driven from a 12V source without an external current limiter. The T-13/4 lamp is provided with sturdy leads suitable for wire wrap applications. The T-13/4 lamp may be front panel mounted by using the HLMP-0103 clip and ring.

  • Integral current limiting resistor
  • TTL compatible
  • Wide viewing angle

Technical Attributes

Find Similar Parts

Description Value
Red
626 nm
2.1(Min) mcd
Matte Tin
GaAsP
5.08x5.08x8.3 mm
Circular
250
20 mA
15 V
Through Hole
Top Mount
-40 to 85 °C
2T-1 3/4
635 nm
2
6.1 x 6.1 x 9.19 mm
5 V
T-1 3/4
Uni-Color
60 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  17000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1  
USD $:
2000+
$0.27593
4000+
$0.27454
8000+
$0.27315
16000+
$0.27175
32000+
$0.27036