PDP SEO Portlet

HLMP-3600

LED Uni-Color Red 635nm 2-Pin T-1 3/4

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-3600
Secondary Manufacturer Part#: HLMP-3600
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 5 volt and 12 volt series lamps contain an integral current limiting resistor in series with the LED. This allows the lamp to be driven from a 5 volt/12 volt source without an external current limiter. The red LEDs are made from GaAsP on a GaAs substrate. The High Efficiency Red and Yellow devices use GaAsP on a GaP substrate. The green devices use GaP on a GaP substrate. The diffused lamps provide a wide off-axis viewing angle. The T-1¾ lamps are provided with sturdy leads suitable for wire wrap applications. The T-1¾ lamps may be front panel mounted by using the HLMP-0103 clip and ring.

  • Integral current limiting resistor
  • TTL compatible
    • Requires no external current Limiter with 5 volt/12 volt supply
  • Cost effective
    • Saves space and resistor cost
  • Wide viewing angle
  • Available in Red in T-1¾ packages

Technical Attributes

Find Similar Parts

Description Value
Red
626 nm
2.1(Min) mcd
Matte Tin
GaAsP
5.08x5.08x8.3 mm
Circular
250
7.5 V
Through Hole
Top Mount
-40 to 85 °C
2T-1 3/4
635 nm
2
6.1 x 6.1 x 9.19 mm
5 V
T-1 3/4
Uni-Color
60 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:18000  Mult:2000  
USD $:
18000+
$0.23166
36000+
$0.23049
72000+
$0.22932
144000+
$0.22815
288000+
$0.22698