HLMP-3554-E00R1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Green | ||
| 569 nm | ||
| 6.7(Min) mcd | ||
| Matte Tin | ||
| GaP | ||
| 5.34x5.34x4.7 mm | ||
| Circular | ||
| 250 | ||
| 25 mA | ||
| 2.4 V | ||
| 135 mW | ||
| Through Hole | ||
| Top Mount | ||
| -20 to 100 °C | ||
| 2T-1 3/4 | ||
| 565 nm | ||
| 2 | ||
| 6.1 x 6.1 x 6.35 mm | ||
| 5 V | ||
| T-1 3/4 | ||
| Uni-Color | ||
| 50 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |