PDP SEO Portlet

HLMP-3554-E0002

LED Uni-Color Green 565nm 2-Pin T-1 3/4 T/R

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-3554-E0002
Secondary Manufacturer Part#: HLMP-3554-E0002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HLMP-3354 is Gallium Arsenide Phosphide on Gallium Phosphide High Efficiency Red Light Emitting Diodes. The Low Profile T-1¾ package provides space savings and is excellent for backlighting applications.

  • High intensity
  • Low profile: 5.8 mm (0.23in.) nominal
  • T-1¾ diameter package
  • Diffused and non-diffused types
  • General purpose leads
  • IC compatible/low current requirements
  • Reliable and rugged

Technical Attributes

Find Similar Parts

Description Value
Green
569 nm
6.7(Min) mcd
Matte Tin
GaP
5.34x5.34x4.7 mm
Circular
250
25 mA
2.4 V
135 mW
Through Hole
Top Mount
-20 to 100 °C
2T-1 3/4
565 nm
2
6.1 x 6.1 x 6.35 mm
5 V
T-1 3/4
Uni-Color
50 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:14300  Mult:1300  
USD $:
14300+
$0.30987
28600+
$0.3083
57200+
$0.30674
114400+
$0.30518
228800+
$0.30361