HLMP-3519-F0002
LED Uni-Color Green 565nm 2-Pin T-1 3/4 T/R
Manufacturer:Broadcom
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-3519-F0002
Secondary Manufacturer Part#: HLMP-3519-F0002
- RoHS 10 Compliant
- Tariff Charges
This family of T-1¾ nondiffused LED lamps is specially designed for applications requiring higher on-axis intensity than is achievable with a standard lamp. The light generated is focused to a narrow beam to achieve this effect.
- High intensity
- Colors: GaP Green
- Popular T-1¾ diameter package
- Selected minimum intensities
- Narrow viewing angle
- General purpose leads
- Reliable and rugged
- Available on tape and reel
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Green | ||
| 569 nm | ||
| 70 mcd | ||
| Matte Tin | ||
| GaP | ||
| 5.08x5.08x8.3 mm | ||
| Circular | ||
| 250 | ||
| 30 mA | ||
| 2.7 V | ||
| Through Hole | ||
| Top Mount | ||
| -20 to 100 °C | ||
| 2T-1 3/4 | ||
| 565 nm | ||
| 2 | ||
| 6.1 x 6.1 x 9.19 mm | ||
| 5 V | ||
| T-1 3/4 | ||
| Uni-Color | ||
| 24 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |