PDP SEO Portlet

HLMP-3507

LED, Green, Through Hole, T-1 3/4 (5mm), 10 mA, 2.1 V, 569 nm

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-3507
Secondary Manufacturer Part#: HLMP-3507
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HLMP-3507 from Avago is a through hole, tinted diffused LED which is widely used in general purpose indicator applications. This is a high intensity LED with wide viewing angle. Diffusants, tints and optical design are balanced to yield superior light output and wide viewing angles. Several intensity choices are available in each colour for increased design flexibility.

  • Standard bulb size is T-1 3/4 (5mm)
  • Green colour LED
  • LED material is GaP
  • Round shape LED
  • Forward voltage is 2.1V
  • Forward current (If) is 10mA
  • Minimum luminous intensity is 4.7mcd
  • Wavelength is 569nm
  • Viewing angle of 60°
  • Reliable and rugged

Technical Attributes

Find Similar Parts

Description Value
Green
569 nm
Matte Tin
GaP
5.08x5.08x8.3 mm
Circular
250
2.7 V
Through Hole
Top Mount
-40 to 100 °C
2T-1 3/4
565 nm
2
6.1 x 6.1 x 9.19 mm
5 V
T-1 3/4
Uni-Color
60 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  52597.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1  
USD $:
2000+
$0.11081
4000+
$0.10934
8000+
$0.10878
16000+
$0.10822
32000+
$0.10767