PDP SEO Portlet

HLMP-3507-D00B2

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-3507-D00B2
Secondary Manufacturer Part#: HLMP-3507-D00B2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green
569 nm
5.2 mcd
Matte Tin
AlInGaP
5.08x5.08x8.3 mm
Circular
250
25 mA
2.7 V
135 mW
Through Hole
Top Mount
-20 to 100 to 100 °C
2T-1 3/4
570 nm
2
6.1 x 9.19 mm
5 V
Extended Industrial
T-1 3/4
Standard LED
60 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  2173.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1  
USD $:
2000+
$0.4473
4000+
$0.43841
8000+
$0.43212
16000+
$0.426
32000+
$0.41375