PDP SEO Portlet

HLMP-3507-D0002

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-3507-D0002
Secondary Manufacturer Part#: HLMP-3507-D0002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green
569 nm
Matte Tin
GaP
5.08x5.08x8.3 mm
Circular
250
2.7 V
Through Hole
Top Mount
-40 to 100 °C
2T-1 3/4
565 nm
2
6.1 x 6.1 x 9.19 mm
5 V
T-1 3/4
Uni-Color
60 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:23400  Mult:1300  
USD $:
23400+
$0.18414
46800+
$0.18321
93600+
$0.18228
187200+
$0.18135
374400+
$0.18042