HLMP-3401
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-3401
Secondary Manufacturer Part#: HLMP-3401
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yellow | ||
| 589 nm | ||
| 8 mcd | ||
| Matte Tin | ||
| AlInGaP | ||
| 5.08x5.08x8.3 mm | ||
| Dome | ||
| 260 °C | ||
| 20 mA | ||
| 2.4 V | ||
| 85 mW | ||
| Through Hole | ||
| Top Mount | ||
| -40 to 100 to 100 °C | ||
| 2T-1 3/4 | ||
| 590 nm | ||
| 2 | ||
| 6.1 x 9.19 mm | ||
| 5 V | ||
| Extended Industrial | ||
| T-1 3/4 | ||
| Standard LED | ||
| 60 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |