HLMP-3390
LED Uni-Color Red 635nm 2-Pin T-1 3/4
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-3390
Secondary Manufacturer Part#: HLMP-3390
- RoHS 10 Compliant
- Tariff Charges
These non-diffused lamps out-perform conventional LED lamps. By utilizing new higher intensity material, we achieve superior product performance. HLMP-3390 Series Lamps are Gallium Arsenide Phosphide on Gallium Phosphide red light emitting diodes.
- Improved brightness
- Improved color performance
- Available in popular T-1 and T-13/4 packages
- New sturdy leads
- IC compatible/low current capability
- Reliable and rugged
- Color: Red
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red | ||
| 626 nm | ||
| 55(Max) mcd | ||
| Matte Tin | ||
| GaP | ||
| 5.08x5.08x4.7 mm | ||
| Circular | ||
| 250 | ||
| 25 mA | ||
| 3 V | ||
| Through Hole | ||
| Top Mount | ||
| -40 to 100 °C | ||
| 2T-1 3/4 | ||
| 635 nm | ||
| 2 | ||
| 6.1 x 6.1 x 6.35 mm | ||
| 5 V | ||
| T-1 3/4 | ||
| Uni-Color | ||
| 32 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |