HLMP-3366
LED Uni-Color Red 635nm 2-Pin T-1 3/4
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-3366
Secondary Manufacturer Part#: HLMP-3366
- RoHS 10 Compliant
- Tariff Charges
The HLMP-336x Series are Gallium Arsenide Phosphide on Gallium Phosphide High Efficiency Red Light Emitting Diodes. The Low Profile T-1¾ package provides space savings and is excellent for backlighting applications.
- High intensity
- Low profile: 5.8 mm (0.23in.) nominal
- T-1¾ diameter package
- Tinted, Non-Diffused Type
- General purpose leads
- IC compatible/low current requirements
- Reliable and rugged
- Color: Red
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |