PDP SEO Portlet

HLMP-3351-D0000

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-3351-D0000
Secondary Manufacturer Part#: HLMP-3351-D0000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
626 nm
Matte Tin
GaP
5.34x5.34x4.7 mm
Circular
250
25 mA
2.4 V
135 mW
Through Hole
Top Mount
-40 to 100 °C
2T-1 3/4
635 nm
2
6.1 x 6.1 x 6.35 mm
5 V
T-1 3/4
Uni-Color
50 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:20000  Mult:2000  
USD $:
2000+
$0.20988
4000+
$0.20882
8000+
$0.20776
16000+
$0.2067
32000+
$0.20564