HLMP-3316
LED Single Color Standard Red 626nm 30mA 2-Pin T-1 3/4
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-3316
Secondary Manufacturer Part#: HLMP-3316
- RoHS 10 Compliant
- Tariff Charges
This family of T-13/4 nondiffused LED lamps is specially designed for applications requiring higher on-axis intensity than is achievable with a standard lamp. The light generated is focused to a narrow beam to achieve this effect.
- High intensity
- Choice of bright color: High Efficiency Red
- Popular T-13/4 diameter package
- Selected minimum intensities
- Narrow viewing angle
- General purpose leads
- Reliable and rugged
- Available on tape and reel
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red | ||
| 626 nm | ||
| 60 mcd | ||
| Matte Tin | ||
| AlInGaP | ||
| 5.08x5.08x8.3 mm | ||
| Dome | ||
| 250 °C | ||
| 30 mA | ||
| 2.4 V | ||
| 135 mW | ||
| Through Hole | ||
| Top Mount | ||
| -40 to 100 to 100 °C | ||
| 2T-1 3/4 | ||
| 632 nm | ||
| 2 | ||
| 6.1 x 9.19 mm | ||
| 5 V | ||
| Extended Industrial | ||
| HLMP-331x | ||
| T-1 3/4 | ||
| Standard LED | ||
| 35 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |