PDP SEO Portlet

HLMP-3301

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-3301
Secondary Manufacturer Part#: HLMP-3301
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
High Efficiency Red
626 nm
7 mcd
Matte Tin
GaP
5.08x5.08x8.3 mm
Circular
250 °C
25 mA
2.4 V
135 mW
Through Hole
Top Mount
-40 to 100 °C
2T-1 3/4
635 nm
2
6.1 x 6.1 x 9.19 mm mm
5 V
Extended Industrial
HLMP-xxxx
T-1 3/4
Uni-Color
60 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  36167
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1  
USD $:
2000+
$0.0924
4000+
$0.0888
8000+
$0.0852
16000+
$0.0816
32000+
$0.0801