PDP SEO Portlet

HLMP-3301-F0002

LED, Red, Through Hole, 10 mA, 1.9 V, 626 nm

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-3301-F0002
Secondary Manufacturer Part#: HLMP-3301-F0002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This family of T-1¾ tinted, diffused LED lamps is widely used in general purpose indicator applications. Diffusants, tints, and optical design are balanced to yield superior light output and wide viewing angles. Several intensity choices are available in each color for increased design flexibility.

  • High intensity
  • HER
  • Popular T-1¾ diameter package
  • Selected minimum intensities
  • Wide viewing angle
  • General purpose leads
  • Reliable and rugged
  • Available on tape and reel

Technical Attributes

Find Similar Parts

Description Value
Red
626 nm
Matte Tin
GaP
5.08x5.08x8.3 mm
Circular
250
2.4 V
85 mW
Through Hole
Top Mount
-40 to 100 °C
2T-1 3/4
635 nm
2
6.1 x 6.1 x 9.19 mm
5 V
T-1 3/4
Uni-Color
60 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1300  Mult:1300  
USD $:
1300+
$0.10571
2600+
$0.10441
5200+
$0.10388
10400+
$0.10335
20800+
$0.10282