PDP SEO Portlet

HLMP-3301-D0000

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-3301-D0000
Secondary Manufacturer Part#: HLMP-3301-D0000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
626 nm
Matte Tin
GaP
5.08x5.08x8.3 mm
Circular
250
2.4 V
85 mW
Through Hole
Top Mount
-40 to 100 °C
2T-1 3/4
635 nm
2
6.1 x 6.1 x 9.19 mm
5 V
T-1 3/4
Uni-Color
60 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  153.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1  
USD $:
2000+
$0.12078
4000+
$0.12017
8000+
$0.11956
16000+
$0.11895
32000+
$0.11834