PDP SEO Portlet

HLMP-2965

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-2965
Secondary Manufacturer Part#: HLMP-2965
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green/Red
572/'626 nm
50|45 mcd
Tin-Silver-Copper
GaP|GaAsP
8.89x8.89x5.207 mm
Square
250
30 mA
2.6 V
135 mW
Through Hole
Top Mount
-20 to 85 °C
8DIP
565, 635 nm
8
10.16 x 10.16 x 6.22 mm
DIP
Bi-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  5.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:320  Mult:1  
USD $:
320+
$3.0789
640+
$3.06335
1280+
$3.0478
2560+
$3.03225
5120+
$3.0167