PDP SEO Portlet

HLMP-2950

LED Bi-Color Red/Yellow 635nm/583nm 8-Pin PDIP

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-2950
Secondary Manufacturer Part#: HLMP-2950
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HLMP-2XXX series light bars are rectangular light sources designed for a variety of applications where a large bright source of light is required. These light bars are configured in single-in-line and dual-in-line packages that contain either single or segmented light emitting areas. The bicolor HLMP- 2900 series use a combination of HER/Yellow or HER/ Green LEDs.

  • Large bright, uniform light emitting areas
  • Color: HER
  • Categorized for light output
  • Yellow and Green categorized for dominant wavelength
  • Excellent ON-OFF contrast
  • X-Y stackable
  • Flush mountable
  • Can be used with panel and legend mounts
  • Light emitting surface suitable for legend attachment per Application Note 1012
  • Bicolor devices available

Technical Attributes

Find Similar Parts

Description Value
Red/Yellow
626/585 nm
Tin-Silver-Copper
GaAsP
8.89x8.89x5.207 mm
Square
250
30/25 mA
2.6 V
135/85 mW
Through Hole
Top Mount
-40 to 85 °C
8PDIP
635, 583 nm
8
10.16 x 10.16 x 6.22 mm
PDIP
Bi-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:960  Mult:320  
USD $:
960+
$5.65169
1920+
$5.62315
3840+
$5.5946
7680+
$5.56606
15360+
$5.53752