PDP SEO Portlet

HLMP-2885

LED Bar Graph Array, Green, 20 mA, 2.2 V, 100 mcd, 8 LEDs, 8.89mm x 19.05mm

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-2885
Secondary Manufacturer Part#: HLMP-2885
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HLMP-2885 is a HLMP-2XXX series light bar. This is a rectangular light source designed for a variety of applications where a large bright source of light is required. The Green HLMP-2800 series LED use a liquid phase GaP epitaxial layer on a GaP substrate. Typical applications include business machine message annunciators, telecommunications indicators, front panel process status indicators, PC board identifiers and bar graphs.

  • Green color single emitting area
  • Emitting area measures 8.89mm x 19.05mm (.350in x .750in)
  • Large bright, uniform light emitting areas
  • Categorized for light output
  • Excellent ON-OFF contrast
  • X-Y stackable
  • Flush mountable
  • Can be used with panel and legend mounts

Technical Attributes

Find Similar Parts

Description Value
Green
571 nm
300 mcd
Tin-Silver-Copper
AlInGaP
8.89x19.05x5.207 mm
Rectangular
250
30 mA
2.6 V
78 mW
Through Hole
Top Mount
-20 to 85 to 85 °C
16DIP
572 nm
16
20.32 x 10.16 x 6.22 mm
6 V
Industrial
HLMP-2xxx
DIP
LED Light Bar

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:160  Mult:1  
USD $:
160+
$3.14
320+
$2.97027
640+
$2.8921
1280+
$2.81795
2560+
$2.7475