PDP SEO Portlet

HLMP-2885-HI000

LED Single Light Bar Green 571nm 30mA 16-Pin DIP Tube

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-2885-HI000
Secondary Manufacturer Part#: HLMP-2885-HI000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green
571 nm
300 mcd
AllnGaP
250 °C
30 mA
2.6 V
78 mW
Through Hole
-20 to 85 °C
16DIP
572 nm
16
20.32 x 10.16 x 6.22 mm
6 V
HLMP-2xxx
DIP
LED Light Bar

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1120  Mult:160  
USD $:
1120+
$4.0628
2240+
$4.04228
4480+
$4.02176
8960+
$4.00124
17920+
$3.98072