PDP SEO Portlet

HLMP-2855

LED Bar Graph Array, Green, 20 mA, 2.2 V, 50 mcd, 4 LEDs, 8.89mm x 8.89mm

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-2855
Secondary Manufacturer Part#: HLMP-2855
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HLMP-2855 is a LED Light Bar designed for a variety of applications where a large bright source of light is required. This light bar is configured in dual-in-line packages that contain single light emitting areas. The green LEDs use a liquid phase GaP epitaxial layer on a GaP substrate.

  • Rectangular light sources
  • Large bright, uniform light emitting areas
  • Categorized for light output
  • Excellent ON-OFF contrast
  • X-Y stackable
  • Light emitting surface suitable for legend attachment per

Technical Attributes

Find Similar Parts

Description Value
Green
571 nm
120 mcd
Tin-Silver-Copper
AlInGaP
8.89x8.89x5.207 mm
Rectangular
250
30 mA
2.6 V
78 mW
Through Hole
Top Mount
-20 to 85 to 85 °C
8DIP
572 nm
8
10.16 x 10.16 x 6.22 mm
6 V
Industrial
HLMP-2xxx
DIP
LED Light Bar

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  200.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:320  Mult:1  
USD $:
320+
$2.16622
640+
$2.12318
1280+
$2.09269
2560+
$2.06306
5120+
$2.00375