HLMP-2855-GH000
LED Single Light Bar Green 571nm 30mA 8-Pin DIP Tube
Manufacturer:Broadcom
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-2855-GH000
Secondary Manufacturer Part#: HLMP-2855-GH000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Green | ||
| 571 nm | ||
| 120 mcd | ||
| AllnGaP | ||
| 250 °C | ||
| 30 mA | ||
| 2.6 V | ||
| 78 mW | ||
| Through Hole | ||
| -20 to 85 °C | ||
| 8DIP | ||
| 572 nm | ||
| 8 | ||
| 10.16 x 10.16 x 6.22 mm | ||
| 6 V | ||
| HLMP-2xxx | ||
| DIP | ||
| LED Light Bar |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8531200040 |
| Schedule B: | 8531200040 |