PDP SEO Portlet

HLMP-2800

LED Uni-Color Green 565nm 8-Pin PDIP

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-2800
Secondary Manufacturer Part#: HLMP-2800
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HLMP-2XXX series light bars are rectangular light sources designed for a variety of applications where a large bright source of light is required. These light bars are configured in single-in-line that contain segmented light emitting areas.The LEDs have their p-n junctions diffused into a GaAsP epitaxial layer on a GaP substrate.The Green HLMP-2800 series LEDs use a liquid phase GaP epitaxial layer on a GaP substrate.

  • Large bright, uniform light emitting areas
  • Color: Green
  • Categorized for light output
  • Yellow and Green categorized for dominant wavelength
  • Excellent ON-OFF contrast
  • X-Y stackable
  • Flush mountable
  • Can be used with panel and legend mounts
  • Light emitting surface suitable for legend attachment per Application Note 1012
  • Bicolor devices available

Technical Attributes

Find Similar Parts

Description Value
Green
572 nm
25 mcd
Tin-Silver-Copper
GaP
8.89x3.81x5.207 mm
Rectangular
250
30 mA
2.6 V
135 mW
Through Hole
Top Mount
-20 to 85 °C
8PDIP
565 nm
8
10.16 x 10.16 x 6.22 mm
6 V
PDIP
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1600  Mult:320  
USD $:
1600+
$2.26286
3200+
$2.14054
6400+
$2.08421
12800+
$2.03077
25600+
$1.98