PDP SEO Portlet

HLMP-2785-EF000

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-2785-EF000
Secondary Manufacturer Part#: HLMP-2785-EF000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yellow
585 nm
70 mcd
Tin-Silver-Copper
GaAsP
8.89x19.05x5.207 mm
Rectangular
250
25 mA
2.6 V
85 mW
Through Hole
Top Mount
-40 to 85 °C
16PDIP
583 nm
16
20.32 x 10.16 x 6.22 mm
6 V
PDIP
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:160  Mult:1  
USD $:
160+
$3.51571
320+
$3.32568
640+
$3.23816
1280+
$3.15513
2560+
$3.07625