PDP SEO Portlet

HLMP-2755

LED Single LED Light Bar Yellow 588nm 25mA 8-Pin DIP

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-2755
Secondary Manufacturer Part#: HLMP-2755
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HLMP-2755 series light bars are rectangular light sources designed for a variety of applications where a large bright source of light is required. These light bars are configured in singlein-line and dual-in-line packages that contain either single or segmented light emitting areas. The AlGaAs Red HLCP-X100 series LEDs use double heterojunction AlGaAs on a GaAs substrate. The HLMP 2755 series LEDs have their p-n junctions diffused into a GaAsP epitaxial layer on a GaP substrate.

  • Large bright, uniform light emitting areas
  • Choice of colors
  • Categorized for light output
  • Yellow for dominant wavelength
  • Excellent ON-OFF contrast
  • X-Y stackable
  • Flush mountable
  • Can be used with panel and legend mounts
  • Light emitting surface suitable for legend attachment
  • Bicolor devices available

Technical Attributes

Find Similar Parts

Description Value
Yellow
585 nm
38 mcd
Tin-Silver-Copper
GaAsP
8.89x8.89x5.207 mm
Square
250
25 mA
2.6 V
85 mW
Through Hole
Top Mount
-40 to 85 °C
8PDIP
583 nm
8
10.16 x 8.89 x 6.22 mm
6 V
PDIP
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  1362.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:320  Mult:1  
USD $:
320+
$2.08143
640+
$1.96892
1280+
$1.9171
2560+
$1.86795
5120+
$1.82125