HLMP-2755-EF000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yellow | ||
| 585 nm | ||
| 38 mcd | ||
| Tin-Silver-Copper | ||
| GaAsP | ||
| 8.89x8.89x5.207 mm | ||
| Square | ||
| 250 | ||
| 25 mA | ||
| 2.6 V | ||
| 85 mW | ||
| Through Hole | ||
| Top Mount | ||
| -40 to 85 °C | ||
| 8PDIP | ||
| 583 nm | ||
| 8 | ||
| 10.16 x 8.89 x 6.22 mm | ||
| 6 V | ||
| PDIP | ||
| Uni-Color |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8531200040 |
| Schedule B: | 8531200040 |