HLMP-2720
LED Uni-Color Yellow 583nm 16-Pin PDIP
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-2720
Secondary Manufacturer Part#: HLMP-2720
- RoHS 10 Compliant
- Tariff Charges
The HLMP-2XXX series light bars are rectangular light sources designed for a variety of applications where a large bright source of light is required. These light bars are configured in single-in-line and dual-in-line packages that contain either single or segmented light emitting areas. The Yellow HLMP-2700 series LEDs have their p-n junctions diffused into a GaAsP epitaxial layer on a GaP substrate.
- Large bright, uniform light emitting areas
- Color: Yellow
- Categorized for light output
- Yellow and Green categorized for dominant wavelength
- Excellent ON-OFF contrast
- X-Y stackable
- Flush mountable
- Can be used with panel and legend mounts
- Light emitting surface suitable for legend attachment per Application Note 1012
- Bicolor devices available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yellow | ||
| 585 nm | ||
| 20 mcd | ||
| Tin-Silver-Copper | ||
| GaAsP | ||
| 8.89x3.81x5.207 mm | ||
| Rectangular | ||
| 250 | ||
| 25 mA | ||
| 2.6 V | ||
| 85 mW | ||
| Through Hole | ||
| Top Mount | ||
| -40 to 85 °C | ||
| 16PDIP | ||
| 583 nm | ||
| 16 | ||
| 20.32 x 10.16 x 6.22 mm | ||
| 6 V | ||
| PDIP | ||
| Uni-Color |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8531200040 |
| Schedule B: | 8531200040 |