HLMP-2685
LED Bar Graph Array, Red, 20 mA, 2 V, 80 mcd, 1 LEDs, 8.89mm x 19.05mm
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-2685
Secondary Manufacturer Part#: HLMP-2685
- RoHS 10 Compliant
- Tariff Charges
The HLMP-2685 is a rectangular red LED Bar Graph Array designed for a variety of applications where a large bright source of light is required. It has their P-N junctions diffused into a GaAsP epitaxial layer on a GaP substrate.
- Large bright, uniform light emitting areas
- Categorized for light output
- Excellent ON-OFF contrast
- X-Y stackable
- Flush mountable
- Can be used with panel and legend mounts
- Light emitting surface suitable for legend attachment
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red | ||
| 626 nm | ||
| 80 mcd | ||
| Tin-Silver-Copper | ||
| GaAsP | ||
| 8.89x19.05x5.207 mm | ||
| Rectangular | ||
| 250 | ||
| 30 mA | ||
| 2.6 V | ||
| 135 mW | ||
| Through Hole | ||
| Top Mount | ||
| -40 to 85 °C | ||
| 16DIP | ||
| 635 nm | ||
| 16 | ||
| 20.32 x 10.16 x 6.22 mm | ||
| 6 V | ||
| DIP | ||
| Uni-Color |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8531200040 |
| Schedule B: | 8531200040 |