PDP SEO Portlet

HLMP-2685-GH000

LED Single LED Light Bar Red 622nm 30mA 16-Pin DIP

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-2685-GH000
Secondary Manufacturer Part#: HLMP-2685-GH000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
19.05mm x 8.89mm
622 nm
210 mcd
250 °C
30 mA
2.6 V
Through Hole
8
-40 to 85 °C
16DIP
631 nm
16
20.32 x 10.16 x 6.22 mm
Industrial
HLMP
DIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1120  Mult:160  
USD $:
1120+
$3.8412
2240+
$3.8218
4480+
$3.8024
8960+
$3.783
17920+
$3.7636