PDP SEO Portlet

HLMP-2655

LED Single LED Light Bar Red 622nm 30mA 8-Pin DIP

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-2655
Secondary Manufacturer Part#: HLMP-2655
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HLMP-2XXX series light barsare rectangular light sources designed for a varietyof applications where a large bright source of lightis required. These light bars are configured in singlein-lineand dual-in-line packages that contain eithersingle or segmented light emitting areas. The AlGaAsRed HLCP-X100 series LEDs use double heterojunctionAlGaAs on a GaAs substrate. The HERHLMP-2300/2600 and Yellow HLMP-2400/2700 seriesLEDs have their p-n junctions diffused into aGaAsP epitaxial layer on a GaP substrate. The GreenHLMP-2500/2800 series LEDs use a liquid phase GaPepitaxial layer on a GaP substrate. The bicolor HLMP-2900 series use a combination of HER/Yellow or HER/Green LEDs.

  • Large bright, uniform light emitting areas
  • Choice of colors
  • Categorized for light output
  • Yellow and Green categorized for dominant wavelength
  • Excellent ON-OFF contrast
  • X-Y stackable
  • Flush mountable
  • Can be used with panel and legend mounts
  • HLCP-X100 Series designed for low current operation
  • Bicolor devices available

Technical Attributes

Find Similar Parts

Description Value
Red
626 nm
45 mcd
Tin-Silver-Copper
GaAsP
8.89x8.89x5.207 mm
Square
250
30 mA
2.6 V
135 mW
Through Hole
Top Mount
-40 to 85 °C
8PDIP
635 nm
8
10.16 x 8.89 x 6.22 mm
6 V
PDIP
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1920  Mult:320  
USD $:
1920+
$2.21714
3840+
$2.0973
7680+
$2.0421
15360+
$1.98974
30720+
$1.94