PDP SEO Portlet

HLMP-2550

LED Bar Graph Array, Green, 20 mA, 2.2 V, 50 mcd, 4 LEDs, 19.05mm x 3.81mm

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-2550
Secondary Manufacturer Part#: HLMP-2550
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HLMP-2550 is a rectangular green LED Bar Graph Array designed for a variety of applications where a large bright source of light is required. The LED uses a liquid phase GaP epitaxial layer on a GaP substrate.

  • Large bright, uniform light emitting areas
  • Categorized for light output
  • Categorized for dominant wavelength
  • Excellent ON-OFF contrast
  • X-Y stackable
  • Flush mountable
  • Can be used with panel and legend mounts
  • Light emitting surface suitable for legend attachment per application

Technical Attributes

Find Similar Parts

Description Value
Green
572 nm
50 mcd
Tin-Silver-Copper
GaP
19.05x3.81x5.207 mm
Rectangular
250
30 mA
2.6 V
135 mW
Through Hole
Top Mount
-20 to 85 °C
8SIP
565 nm
8
20.32 x 4.95 x 6.22 mm
6 V
SIP
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  1605.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:160  Mult:1  
USD $:
160+
$1.55351
320+
$1.54566
640+
$1.53782
1280+
$1.287
2560+
$1.2804