HLMP-2500
LED Single Color Light Bar Green 571nm 30mA 4-Pin SIP Tube
- RoHS 10 Compliant
- Tariff Charges
The HLMP-2XXX series light barsare rectangular light sources designed for a varietyof applications where a large bright source of lightis required. These light bars are configured in singlein-lineand dual-in-line packages that contain eithersingle or segmented light emitting areas. The AlGaAsRed HLCP-X100 series LEDs use double heterojunctionAlGaAs on a GaAs substrate. The HERHLMP-2300/2600 and Yellow HLMP-2400/2700 seriesLEDs have their p-n junctions diffused into aGaAsP epitaxial layer on a GaP substrate. The GreenHLMP-2500/2800 series LEDs use a liquid phase GaPepitaxial layer on a GaP substrate. The bicolor HLMP-2900 series use a combination of HER/Yellow or HER/Green LEDs.
- Large bright, uniform light emitting areas
- Choice of colors
- Categorized for light output
- Yellow and Green categorized for dominant wavelength
- Excellent ON-OFF contrast
- X-Y stackable
- Flush mountable
- Can be used with panel and legend mounts
- HLCP-X100 Series designed for low current operation
- Bicolor devices available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Green | ||
| 571 nm | ||
| 60 mcd | ||
| Tin-Silver-Copper | ||
| AlInGaP | ||
| 8.89x3.81x5.207 mm | ||
| Rectangular | ||
| 250 °C | ||
| 30 mA | ||
| 2.6 V | ||
| 78 mW | ||
| Through Hole | ||
| Top Mount | ||
| -20 to 85 to 85 °C | ||
| 4SIP | ||
| 572 nm | ||
| 4 | ||
| 10.16 x 4.95 x 6.22 mm | ||
| 6 V | ||
| Industrial | ||
| HLMP-2xxx | ||
| SIP | ||
| LED Light Bar |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8531200040 |
| Schedule B: | 8531200040 |