PDP SEO Portlet

HLMP-2500-GH000

LED Single Light Bar Green 571nm 30mA 4-Pin SIP Tube

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-2500-GH000
Secondary Manufacturer Part#: HLMP-2500-GH000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green
571 nm
60 mcd
AllnGaP
250 °C
30 mA
2.6 V
78 mW
Through Hole
-20 to 85 °C
4SIP
572 nm
4
10.16 x 4.95 x 6.22 mm
6 V
HLMP-2xxx
SIP
LED Light Bar

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3200  Mult:320  
USD $:
3200+
$1.287
6400+
$1.2805
12800+
$1.274
25600+
$1.2675
51200+
$1.261