PDP SEO Portlet

HLMP-2400

LED Bar Graph Array, Yellow, 20 mA, 2.1 V, 20 mcd, 2 LEDs, 8.89mm x 3.81mm

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-2400
Secondary Manufacturer Part#: HLMP-2400
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HLMP-2400 is a rectangular yellow LED Bar Graph Array designed for a variety of applications where a large bright source of light is required. It has their P-N junctions diffused into a GaAsP epitaxial layer on a GaP substrate.

  • Large bright, uniform light emitting areas
  • Categorized for light output
  • Categorized for dominant wavelength
  • Excellent ON-OFF contrast
  • X-Y stackable
  • Flush mountable
  • Can be used with panel and legend mounts
  • Light emitting surface suitable for legend attachment per application

Technical Attributes

Find Similar Parts

Description Value
Yellow
588 nm
23 mcd
Tin-Silver-Copper
AlInGaP
8.89x3.81x5.207 mm
Rectangular
250
25 mA
2.6 V
65 mW
Through Hole
Top Mount
-40 to 85 to 85 °C
4SIP
591 nm
4
10.16 x 4.95 x 6.22 mm
6 V
Industrial
HLMP-2xxx
SIP
LED Light Bar

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4160  Mult:320  
USD $:
4160+
$1.0296
8320+
$1.0244
16640+
$1.0192
33280+
$1.014
66560+
$1.0088