PDP SEO Portlet

HLMP-2350

LED Bar Graph Array, Red, 20 mA, 2 V, 45 mcd, 4 LEDs, 19.05mm x 3.81mm

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-2350
Secondary Manufacturer Part#: HLMP-2350
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HLMP-2350 is a rectangular red LED Bar Graph Array designed for a variety of applications where a large bright source of light is required. It has their P-N junctions diffused into a GaAsP epitaxial layer on a GaP substrate.

  • Large bright, uniform light emitting areas
  • Categorized for light output
  • Excellent ON-OFF contrast
  • X-Y stackable
  • Flush mountable
  • Can be used with panel and legend mounts
  • Light emitting surface suitable for legend attachment per application

Technical Attributes

Find Similar Parts

Description Value
Red
626 nm
45 mcd
Tin-Silver-Copper
AlInGaP
19.05x3.81x5.207 mm
Rectangular
250
30 mA
2.6 V
135 mW
Through Hole
Top Mount
-40 to 85 °C
8SIP
635 nm
8
20.32 x 4.95 x 6.22 mm
6 V
SIP
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  597.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:160  Mult:1  
USD $:
160+
$1.3446
320+
$1.32975
640+
$1.323
1280+
$1.31625
2560+
$1.3095