PDP SEO Portlet

HLMP-2300-GH000

LED Single LED Light Bar Red 622nm 30mA 3-Pin SIP Tube

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-2300-GH000
Secondary Manufacturer Part#: HLMP-2300-GH000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
622 nm
50 mcd
AllnGaP
250 °C
30 mA
2.6 V
78 mW
Through Hole
-40 to 85 °C
4SIP
631 nm
3
10.16 x 4.95 x 6.22 mm
6 V
Industrial
HLMP-2XXX
SIP
LED Light Bar

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:3200  Mult:320  
USD $:
3200+
$1.3464
6400+
$1.3396
12800+
$1.3328
25600+
$1.326
51200+
$1.3192