PDP SEO Portlet

HLMP-1790

LED, Green, Through Hole, T-1 (3mm), 2 mA, 1.9 V, 569 nm

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-1790
Secondary Manufacturer Part#: HLMP-1790
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HLMP-1790 from Avago is a through hole, tinted diffused low current LED. This LED is designed and optimized specifically for low DC current operation. This LED is low power, CMOS-MOS and TTL compatible. HLMP-1790 LED is widely used in DC circuits, telecommunication indicators and keyboard indicators.

  • Standard bulb size is T-1 (3mm)
  • Green colour LED
  • LED material is GaP
  • Round shape LED
  • Forward voltage is 1.9V
  • Forward current (If) is 2mA
  • Luminous intensity is 2.3mcd
  • Wavelength is 569nm
  • Viewing angle of 50°
  • High efficiency

Technical Attributes

Find Similar Parts

Description Value
Green
569 nm
2.3 mcd
Matte Tin
AlInGaP
3.18x3.18x3.68 mm
Dome
260 °C
7 mA
2.2 V
15.4 mW
Through Hole
Top Mount
-20 to 100 to 100 °C
2T-1
570 nm
2
3.43 x 4.7 mm
5 V
Extended Industrial
T-1
Standard LED
50 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  31651.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:26000  Mult:2000  
USD $:
26000+
$0.154
52000+
$0.148
104000+
$0.142
208000+
$0.136
416000+
$0.1335