PDP SEO Portlet

HLMP-1790-A00A1

LED Single Standard LED Green 569nm 7mA 2-Pin T-1

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-1790-A00A1
Secondary Manufacturer Part#: HLMP-1790-A00A1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These tinted diffused LED lamps are designed and optimized specifically for low DC current operation. Luminous intensity and forward voltage are tested at 2 mA to assure consistent brightness at TTL output current levels.

  • Low power
  • High efficiency
  • CMOS-MOS compatible
  • TTL compatible
  • Wide viewing angle
  • Choice of package styles
  • Green

Technical Attributes

Find Similar Parts

Description Value
Green
569 nm
2.3 mcd
Matte Tin
GaP
3.18x3.18x3.68 mm
Circular
250
7 mA
2.2 V
15.4 mW
Through Hole
Right Angle
-20 to 100 °C
2T-1
565 nm
2
3.43 x 3.43 x 4.7 mm
5 V
T-1
Uni-Color
50 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:8000  Mult:2000  
USD $:
8000+
$0.5346
16000+
$0.5319
32000+
$0.5292
64000+
$0.5265
128000+
$0.5238