PDP SEO Portlet

HLMP-1719

LED, Yellow, Through Hole, T-1 (3mm), 2 mA, 1.8 V, 585 nm

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-1719
Secondary Manufacturer Part#: HLMP-1719
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HLMP-1719 is a 3mm tinted diffused low current LED Lamp, yellow colour. It is designed and optimized specifically for low DC current operation. Luminous intensity and forward voltage are tested at 2mA to assure consistent brightness at TTL output current levels.

  • Low power DC circuits
  • High efficiency
  • Wide viewing angle

Technical Attributes

Find Similar Parts

Description Value
Yellow
589 nm
2.1 mcd
Matte Tin
AlInGaP
3.18x3.18x3.68 mm
Circular
250
7 mA
2.5 V
17.5 mW
Through Hole
Top Mount
-40 to 100 °C
2T-1
590 nm
2
3.43 x 3.43 x 4.7 mm mm
5 V
Extended Industrial
T-1
Uni-Color
50 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  59144.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1  
USD $:
2000+
$0.11682
4000+
$0.11623
8000+
$0.11564
16000+
$0.11505
32000+
$0.11446