PDP SEO Portlet

HLMP-1719-A00A2

LED Single Standard LED Yellow 589nm 7mA 2-Pin T-1

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-1719-A00A2
Secondary Manufacturer Part#: HLMP-1719-A00A2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These tinted diffused LED lamps are designed and optimized specifically for low DC current operation. Luminous intensity and forward voltage are tested at 2 mA to assure consistent brightness at TTL output current levels.

  • Low power
  • High efficiency
  • CMOS-MOS compatible
  • TTL compatible
  • Wide viewing angle
  • Choice of package styles
  • Yellow

Technical Attributes

Find Similar Parts

Description Value
Yellow
585 nm
2.1 mcd
Matte Tin
GaP
3.18x3.18x3.68 mm
Circular
250
7 mA
2.5 V
17.5 mW
Through Hole
Right Angle
-40 to 100 °C
2T-1
2
3.43 x 3.43 x 4.7 mm
5 V
T-1
Uni-Color
50 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2000  
USD $:
10000+
$0.50391
20000+
$0.50136
40000+
$0.49882
80000+
$0.49628
160000+
$0.49373