PDP SEO Portlet

HLMP-1700-B00A2

LED, Red, Through Hole, T-1 (3mm), 2 mA, 1.7 V, 626 nm

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-1700-B00A2
Secondary Manufacturer Part#: HLMP-1700-B00A2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HLMP-1700-B00A2 is a 3mm low current red LED Lamp with tinted/diffused lens. It is designed and optimized specifically for low DC current operation. Luminous intensity and forward voltage are tested at 2mA to assure consistent brightness at TTL output current levels.

  • Low power
  • High efficiency
  • CMOS-MOS compatible
  • TTL compatible
  • Wide viewing angle

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:8000  Mult:2000  
USD $:
8000+
$0.50094
16000+
$0.49841
32000+
$0.49588
64000+
$0.49335
128000+
$0.49082