PDP SEO Portlet

HLMP-1641

LED, Green, Through Hole, T-1 (3mm), 13 mA, 12 V, 569 nm

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: HLMP-1641
Secondary Manufacturer Part#: HLMP-1641
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HLMP-1641 is a 3mm green LED Lamp with an integrated resistor and tinted/diffused lens, made of GaP on GaP substrate. The integral current limiting resistor allows the lamp to be driven from a 12V source without an external current limiter.

  • Integral current limiting resistor
  • TTL compatible
  • Wide viewing angle

Technical Attributes

Find Similar Parts

Description Value
Green
569 nm
1.6(Min) mcd
Matte Tin
GaP
3.18x3.18x3.68 mm
Circular
250
20 mA
15 V
Through Hole
Top Mount
-20 to 85 °C
2T-1
565 nm
2
3.43 x 3.43 x 4.7 mm
5 V
T-1
Uni-Color
60 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:18000  Mult:2000  
USD $:
18000+
$0.24057
36000+
$0.23936
72000+
$0.23814
144000+
$0.23692
288000+
$0.23571